XC3100 Field Programmable Gate Array (FPGA) IC 70 46064 224 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3164-4PC84I

DigiKey Part Number
2156-XC3164-4PC84I-ND
Manufacturer
Manufacturer Product Number
XC3164-4PC84I
Description
FPGA, 224 CLBS, 4000 GATES
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 70 46064 224 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
46064
Mfr
Number of I/O
70
Series
Number of Gates
4500
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Number of LABs/CLBs
224
Package / Case
Number of Logic Elements/Cells
224
Supplier Device Package
84-PLCC (29.31x29.31)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:71
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1417,89857 €250,58 €
Unit Price without VAT:17,89857 €
Unit Price with VAT:21,29930 €