XC3100 Field Programmable Gate Array (FPGA) IC 82 30784 144 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3142-4TQ100C

DigiKey Part Number
2156-XC3142-4TQ100C-ND
Manufacturer
Manufacturer Product Number
XC3142-4TQ100C
Description
FPGA, 144 CLBS, 3000 GATES
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 82 30784 144 100-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
30784
Mfr
Number of I/O
82
Series
Number of Gates
3000
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
144
Package / Case
Number of Logic Elements/Cells
144
Supplier Device Package
100-TQFP (14x14)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:191
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2311,29522 €259,79 €
Unit Price without VAT:11,29522 €
Unit Price with VAT:13,44131 €