XC3100 Field Programmable Gate Array (FPGA) IC 74 22176 100 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3130-PC84CPH

DigiKey Part Number
2156-XC3130-PC84CPH-122-ND
Manufacturer
Manufacturer Product Number
XC3130-PC84CPH
Description
XC3130 - XC3000 SERIES FIELD PRO
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 74 22176 100 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
100
Number of Logic Elements/Cells
100
Total RAM Bits
22176
Number of I/O
74
Number of Gates
2000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:426
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,61667 €264,25 €
Unit Price without VAT:17,61667 €
Unit Price with VAT:20,96384 €