
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 100 | |
Number of Logic Elements/Cells | 100 | |
Total RAM Bits | 22176 | |
Number of I/O | 58 | |
Number of Gates | 2000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.23x24.23) |
| Bulk: | 2897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,83316 € | 259,66 € |
| Unit Price without VAT: | 6,83316 € |
|---|---|
| Unit Price with VAT: | 8,13146 € |

