
X9C303V8I | |
|---|---|
DigiKey Part Number | 2156-X9C303V8I-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9C303V8I |
Description | IC DIG POT 32K 8-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply ±5V |
Packaging Tube | Tolerance ±15% |
Part Status Obsolete | Temperature Coefficient (Typ) ±400ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Logarithmic | Supplier Device Package 8-TSSOP |
Configuration Potentiometer | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 32k |
| Tube: | 12638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

