
X9C303V8 | |
|---|---|
DigiKey Part Number | 2156-X9C303V8-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9C303V8 |
Description | IC DIG POT 32K 8-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 32k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | ±5V | |
Features | - | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | ±400ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,84509 € | 256,79 € |
| Unit Price without VAT: | 4,84509 € |
|---|---|
| Unit Price with VAT: | 5,76566 € |

