
X9429WS16IZ | |
|---|---|
DigiKey Part Number | 2156-X9429WS16IZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9429WS16IZ |
Description | IC DIG POT 10K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 150 |
| Tube: | 70202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,61778 € | 252,80 € |
| Unit Price without VAT: | 5,61778 € |
|---|---|
| Unit Price with VAT: | 6,68516 € |

