
X9400WS24I | |
|---|---|
DigiKey Part Number | 2156-X9400WS24I-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9400WS24I |
Description | IC DIG POT 10K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply ±5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-SOIC |
Number of Circuits 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 40 |
| Tube: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,37737 € | 254,17 € |
| Unit Price without VAT: | 13,37737 € |
|---|---|
| Unit Price with VAT: | 15,91907 € |

