Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9317WS8T1

DigiKey Part Number
2156-X9317WS8T1-ILTR-ND
Manufacturer
Intersil
Manufacturer Product Number
X9317WS8T1
Description
IC DIG POT 10K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Intersil
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Bulk
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
10k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.927
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5927
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
524,91250 €255,45 €
Unit Price without VAT:4,91250 €
Unit Price with VAT:5,84588 €