
X9317WS8I | |
|---|---|
DigiKey Part Number | 2156-X9317WS8I-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X9317WS8I |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Xicor-Division of Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k |
| Bulk: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,12480 € | 256,24 € |
| Unit Price without VAT: | 5,12480 € |
|---|---|
| Unit Price with VAT: | 6,09851 € |

