
X9317TS8Z-REN | |
|---|---|
DigiKey Part Number | 2156-X9317TS8Z-REN-ND |
Manufacturer | |
Manufacturer Product Number | X9317TS8Z-REN |
Description | LOW NOISE, LOW POWER, 100 TAPS, |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 100k | |
Resistance - Wiper (Ohms) (Typ) | 200 |
| Tube: | 196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,67646 € | 256,94 € |
| Unit Price without VAT: | 2,67646 € |
|---|---|
| Unit Price with VAT: | 3,18499 € |

