
X9314WS | |
|---|---|
DigiKey Part Number | 2156-X9314WS-XI-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X9314WS |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Xicor-Division of Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±600ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Logarithmic | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 10k |
| Tube: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,75366 € | 256,09 € |
| Unit Price without VAT: | 2,75366 € |
|---|---|
| Unit Price with VAT: | 3,27686 € |

