
X9313ZP | |
|---|---|
DigiKey Part Number | 2156-X9313ZP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9313ZP |
Description | IC DIG POT 1K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 1k |
| Tube: | 12551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,29766 € | 253,92 € |
| Unit Price without VAT: | 3,29766 € |
|---|---|
| Unit Price with VAT: | 3,92422 € |

