
X9261US24Z | |
|---|---|
DigiKey Part Number | 2156-X9261US24Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9261US24Z |
Description | IC DIG POT 50K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,59556 € | 259,08 € |
| Unit Price without VAT: | 9,59556 € |
|---|---|
| Unit Price with VAT: | 11,41872 € |

