
X9261US24 | |
|---|---|
DigiKey Part Number | 2156-X9261US24-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9261US24 |
Description | IC DIG POT 50K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-SOIC |
Number of Circuits 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature 0°C ~ 70°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 100 |
| Tube: | 445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,47630 € | 255,86 € |
| Unit Price without VAT: | 9,47630 € |
|---|---|
| Unit Price with VAT: | 11,27680 € |

