
X9251TS24Z | |
|---|---|
DigiKey Part Number | 2156-X9251TS24Z-XI-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X9251TS24Z |
Description | IC DIG POT 100K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps Interface 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | - | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Memory Type | Non-Volatile | |
Voltage - Supply | 4.5V ~ 5.5V | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,85552 € | 256,81 € |
| Unit Price without VAT: | 8,85552 € |
|---|---|
| Unit Price with VAT: | 10,53807 € |

