
X9241AWP | |
|---|---|
DigiKey Part Number | 2156-X9241AWP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9241AWP |
Description | IC DIG POT 10K 20-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 |
| Tube: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,70875 € | 257,01 € |
| Unit Price without VAT: | 10,70875 € |
|---|---|
| Unit Price with VAT: | 12,74341 € |

