
X9221AYP | |
|---|---|
DigiKey Part Number | 2156-X9221AYP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9221AYP |
Description | IC DIG POT 2K 20-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2k Ohm 2 Circuit 64 Taps I2C Interface 20-PDIP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Through Hole |
Configuration Potentiometer | Supplier Device Package 20-PDIP |
Number of Circuits 2 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Taps 64 | Operating Temperature 0°C ~ 70°C |
Resistance (Ohms) 2k | Resistance - Wiper (Ohms) (Typ) 40 |
| Tube: | 1106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,12516 € | 251,88 € |
| Unit Price without VAT: | 8,12516 € |
|---|---|
| Unit Price with VAT: | 9,66894 € |

