
X9221AWST1 | |
|---|---|
DigiKey Part Number | 2156-X9221AWST1-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9221AWST1 |
Description | IC DIG POT 10K 20-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Bulk | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-SOIC |
Number of Circuits 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Taps 64 | Operating Temperature 0°C ~ 70°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 40 |
| Bulk: | 758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,76500 € | 256,02 € |
| Unit Price without VAT: | 3,76500 € |
|---|---|
| Unit Price with VAT: | 4,48035 € |

