
X5163S8 | |
|---|---|
DigiKey Part Number | 2156-X5163S8-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X5163S8 |
Description | PSMC ADJUSTABLE, 1 CHANNEL, CMOS |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X5163S8 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Xicor-Division of Intersil | Reset Active Low |
Packaging Bulk | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.38V |

