Supervisor 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X5083V8IZ-2.7

DigiKey Part Number
2156-X5083V8IZ-2.7-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
X5083V8IZ-2.7
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
-
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:87
All prices are in EUR
Tube
QuantityUnit PriceExt Price
763,34013 €253,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34013 €
Unit Price with VAT:3,97475 €