
X5045S8I-2.7 | |
|---|---|
DigiKey Part Number | 2156-X5045S8I-2.7-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X5045S8I-2.7 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Intersil | Reset Active High |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.62V | Base Product Number |
| Tube: | 12236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,35438 € | 257,01 € |
| Unit Price without VAT: | 5,35438 € |
|---|---|
| Unit Price with VAT: | 6,37171 € |

