
X4045M8IZ | |
|---|---|
DigiKey Part Number | 2156-X4045M8IZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X4045M8IZ |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Tube: | 7424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,28350 € | 257,01 € |
| Unit Price without VAT: | 4,28350 € |
|---|---|
| Unit Price with VAT: | 5,09737 € |

