
X40421S14-C | |
|---|---|
DigiKey Part Number | 2156-X40421S14-C-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X40421S14-C |
Description | IC SUPERVISOR 2 CHANNEL 14SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Intersil | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 14-SOIC |
Voltage - Threshold 1.6V, 2.9V | Base Product Number |
| Tube: | 366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,47034 € | 255,84 € |
| Unit Price without VAT: | 1,47034 € |
|---|---|
| Unit Price with VAT: | 1,74970 € |

