
X40035V14-CT1 | |
|---|---|
DigiKey Part Number | 2156-X40035V14-CT1-XITR-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X40035V14-CT1 |
Description | IC SUPERVISOR 3 CHANNEL 14TSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Xicor-Division of Intersil | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 14-TSSOP |
Voltage - Threshold 1V, 2.9V, 4.6V | Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

