
X3102V28T2 | |
|---|---|
DigiKey Part Number | 2156-X3102V28T2-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X3102V28T2 |
Description | IC BATT MONITOR/PROTECTION LI |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 28-TSSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface SPI |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 28-TSSOP |
Number of Cells 3 | Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,53860 € |

