
X3100V28T2 | |
|---|---|
DigiKey Part Number | 2156-X3100V28T2-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X3100V28T2 |
Description | IC BATT MFUNC LI-ION 4CL 28TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 28-TSSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Current |
Mfr | Interface SPI |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 28-TSSOP |
Number of Cells 4 | Base Product Number |
| Bulk: | 67500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,53860 € |

