
X28HC64SI-90 | |
|---|---|
DigiKey Part Number | 2156-X28HC64SI-90-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X28HC64SI-90 |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 90 ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 90 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC |
| Bulk: | 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33065 € | 258,25 € |
| Unit Price without VAT: | 8,33065 € |
|---|---|
| Unit Price with VAT: | 9,91347 € |

