
X28C513J-15 | |
|---|---|
DigiKey Part Number | 2156-X28C513J-15-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X28C513J-15 |
Description | IC EEPROM 512KBIT PAR 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit Parallel 150 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Tube: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,88556 € | 250,97 € |
| Unit Price without VAT: | 27,88556 € |
|---|---|
| Unit Price with VAT: | 33,18382 € |

