
X28C512P-12 | |
|---|---|
DigiKey Part Number | 2156-X28C512P-12-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X28C512P-12 |
Description | IC EEPROM 512KBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit Parallel 120 ns 32-DIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Bulk | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-DIP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |

