
X28C512DM-15 | |
|---|---|
DigiKey Part Number | 2156-X28C512DM-15-ND |
Manufacturer | |
Manufacturer Product Number | X28C512DM-15 |
Description | IC EEPROM 512KBIT PAR 32CDIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit Parallel 150 ns 32-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-CDIP | |
Base Product Number |
| Bulk: | 261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 133,39500 € | 266,79 € |
| Unit Price without VAT: | 133,39500 € |
|---|---|
| Unit Price with VAT: | 158,74005 € |


