
WP81341M0820 | |
|---|---|
DigiKey Part Number | 2156-WP81341M0820-ND |
Manufacturer | |
Manufacturer Product Number | WP81341M0820 |
Description | IC MPU INTEL 1.2GHZ 1357BGA |
Customer Reference | |
Detailed Description | Intel® IOP341 I/O Processor Microprocessor IC Intel® IOP341 1 Core, 32-Bit 1.2GHz 1357-FCBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Speed 1.2GHz |
Manufacturer Altera | Operating Temperature 0°C ~ 100°C (TC) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1357-BBGA, FCBGA |
Part Status Active | Supplier Device Package 1357-FCBGA (37.5x37.5) |
Core Processor Intel® IOP341 I/O Processor | Additional Interfaces GPIO, PCI, UART |
Number of Cores/Bus Width 1 Core, 32-Bit |

