
WM8980CGEFL/RV | |
|---|---|
DigiKey Part Number | 2156-WM8980CGEFL/RV-ND |
Manufacturer | |
Manufacturer Product Number | WM8980CGEFL/RV |
Description | STEREO CODEC WITH SPEAKER DRIVER |
Customer Reference | |
Detailed Description | Stereo Audio Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 95 / 98 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.5V ~ 3.6V |
Packaging Bulk | Voltage - Supply, Digital 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Stereo Audio | Mounting Type Surface Mount |
Number of ADCs / DACs 1 / 1 | Package / Case 40-VFQFN Exposed Pad |
Sigma Delta No | Supplier Device Package 40-QFN (6x6) |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,82736 € | 255,85 € |
| Unit Price without VAT: | 4,82736 € |
|---|---|
| Unit Price with VAT: | 5,74456 € |

