
WM8761CGED | |
|---|---|
DigiKey Part Number | 2156-WM8761CGED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8761CGED |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | DAC 24 b 8k ~ 192k DSP 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | DSP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,66955 € | 258,78 € |
| Unit Price without VAT: | 1,66955 € |
|---|---|
| Unit Price with VAT: | 1,98676 € |

