


WM8711CBLGEFL/RV | |
|---|---|
DigiKey Part Number | 2156-WM8711CBLGEFL/RV-ND |
Manufacturer | Wolfson |
Manufacturer Product Number | WM8711CBLGEFL/RV |
Description | IC DAS/ADC/DAC SPECIAL 24-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k DSP, I2S 24-QFN (4x4) |
Category | Data Interface DSP, I2S |
Manufacturer Wolfson | Voltage Supply Source Analog and Digital |
Packaging Bulk | Voltage - Supply 1.42V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 24-QFN (4x4) |
Sampling Rate (Per Second) 96k |
| Bulk: | 49760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

