

WM8532CGEFL/V | |
---|---|
DigiKey Part Number | 2156-WM8532CGEFL/V-ND |
Manufacturer | Wolfson |
Manufacturer Product Number | WM8532CGEFL/V |
Description | 24 BIT STEREO DAC WITH LINE DRI |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfson | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,28670 € | 257,34 € |
Unit Price without VAT: | 1,28670 € |
---|---|
Unit Price with VAT: | 1,53117 € |