


WM8532CGEFL/RV | |
|---|---|
DigiKey Part Number | 2156-WM8532CGEFL/RV-ND |
Manufacturer | Wolfson |
Manufacturer Product Number | WM8532CGEFL/RV |
Description | IC DAS/ADC/DAC SPECIAL 24-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Data Interface I2S |
Manufacturer Wolfson | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 2.97V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-WFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 24-QFN (4x4) |
Sampling Rate (Per Second) 192k |
| Bulk: | 119000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

