


WM8501CGED | |
|---|---|
DigiKey Part Number | 2156-WM8501CGED-ND |
Manufacturer | Wolfson |
Manufacturer Product Number | WM8501CGED |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 14-SOIC |
Category | Data Interface DSP, I2S |
Manufacturer Wolfson | Voltage Supply Source Analog and Digital |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 14-SOIC |
Sampling Rate (Per Second) 192k |
| Bulk: | 6740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

