


WM8501CGED/R | |
|---|---|
DigiKey Part Number | 2156-WM8501CGED/R-ND |
Manufacturer | Wolfson |
Manufacturer Product Number | WM8501CGED/R |
Description | 24 BIT 192KHZ STEREO DAC W/1.7VR |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfson | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 129000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

