
WM8325GEFL/RV | |
|---|---|
DigiKey Part Number | 2156-WM8325GEFL/RV-598-ND |
Manufacturer | |
Manufacturer Product Number | WM8325GEFL/RV |
Description | WM8325 - PROCESSOR POWER MANAGEM |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 15 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (11) 2MHz ~ 4MHz 81-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (11) | |
Number of Outputs | 15 | |
Frequency - Switching | 2MHz ~ 4MHz | |
Voltage/Current - Output 1 | 0.6V ~ 1.8V, 2.5A | |
Voltage/Current - Output 2 | 0.6V ~ 1.8V, 1.25A | |
Voltage/Current - Output 3 | 0.85V ~ 3.4V, 1A | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 81-QFN (8x8) | |
Base Product Number |
| Bulk: | 10700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,49915 € | 258,46 € |
| Unit Price without VAT: | 5,49915 € |
|---|---|
| Unit Price with VAT: | 6,54399 € |

