
WM8259SCDS/V | |
|---|---|
DigiKey Part Number | 2156-WM8259SCDS/V-598-ND |
Manufacturer | |
Manufacturer Product Number | WM8259SCDS/V |
Description | IC AFE 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 132 mW 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 132 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

