
WLAN7205CY | |
|---|---|
DigiKey Part Number | 2156-WLAN7205CY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAN7205CY |
Description | WLAN72-GHzGWi-Front-EIC |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 7.125GHz WLAN 16-HWFLGA (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | WLAN | |
Frequency | 5.15GHz ~ 7.125GHz | |
Features | SPDT | |
Package / Case | 16-WFLGA Exposed Pad | |
Supplier Device Package | 16-HWFLGA (2x2) |
| Tape & Reel (TR): | 19444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

