Frequency Multiplier IC 120MHz 1 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W532GI

DigiKey Part Number
2156-W532GI-ND
Manufacturer
Manufacturer Product Number
W532GI
Description
IC FREQUENCY MULT 16SOIC
Customer Reference
Detailed Description
Frequency Multiplier IC 120MHz 1 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Cypress Semiconductor Corp
Differential - Input:Output
No/No
Packaging
Bulk
Frequency - Max
120MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Type
Frequency Multiplier
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Circuits
1
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.737
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1737
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,72195 €256,57 €
Unit Price without VAT:1,72195 €
Unit Price with VAT:2,04912 €