
W48S87-72XT | |
|---|---|
DigiKey Part Number | 2156-W48S87-72XT-ND |
Manufacturer | |
Manufacturer Product Number | W48S87-72XT |
Description | IC FREQUENCY GENERATOR 48TSSOP |
Customer Reference | |
Detailed Description | Frequency Generator IC 14.318MHz, 24MHz, 48MHz 2 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Generator | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:24 | |
Differential - Input:Output | No/No | |
Frequency - Max | 14.318MHz, 24MHz, 48MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Bulk: | 3564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,10333 € | 260,27 € |
| Unit Price without VAT: | 5,10333 € |
|---|---|
| Unit Price with VAT: | 6,07296 € |

