
W232-10X | |
|---|---|
DigiKey Part Number | 2156-W232-10X-CY-ND |
Manufacturer | |
Manufacturer Product Number | W232-10X |
Description | IC ZD BUFFER 24TSSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 140MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | W232-10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
Input | - | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 140MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Tube: | 4157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,04825 € | 258,08 € |
| Unit Price without VAT: | 2,04825 € |
|---|---|
| Unit Price with VAT: | 2,43742 € |

