
W156HT | |
|---|---|
DigiKey Part Number | 2156-W156HT-ND |
Manufacturer | |
Manufacturer Product Number | W156HT |
Description | IC SS CLOCK GENERATOR 48SSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 14.318MHz, 24MHz, 48MHz 1 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:26 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 14.318MHz, 24MHz, 48MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 48-SSOP |
Number of Circuits 1 |
| Bulk: | 530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,29833 € | 257,27 € |
| Unit Price without VAT: | 3,29833 € |
|---|---|
| Unit Price with VAT: | 3,92501 € |

