
VSP2562PTR | |
|---|---|
DigiKey Part Number | 2156-VSP2562PTR-ND |
Manufacturer | |
Manufacturer Product Number | VSP2562PTR |
Description | IC AFE 12BIT 48-LQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 86 mW 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Power (Watts) 86 mW |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Bulk | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Number of Bits 12 | Package / Case 48-LQFP |
Number of Channels 1 | Supplier Device Package 48-LQFP (7x7) |
| Bulk: | 35658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,76789 € | 257,18 € |
| Unit Price without VAT: | 6,76789 € |
|---|---|
| Unit Price with VAT: | 8,05379 € |

