
VSP2267GSJ | |
|---|---|
DigiKey Part Number | 2156-VSP2267GSJ-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | VSP2267GSJ |
Description | CONSUMER CIRCUIT, CMOS, PBGA96 |
Customer Reference | |
Detailed Description | Video Processor IC Serial 96-PBGA MICROSTAR JUNIOR (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 96-TFBGA | |
Supplier Device Package | 96-PBGA MICROSTAR JUNIOR (9x9) |
| Tray: | 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,43571 € | 260,25 € |
| Unit Price without VAT: | 7,43571 € |
|---|---|
| Unit Price with VAT: | 8,84849 € |

