
VSP2265GSJ | |
|---|---|
DigiKey Part Number | 2156-VSP2265GSJ-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | VSP2265GSJ |
Description | CONSUMER CIRCUIT, CMOS, PBGA96 |
Customer Reference | |
Detailed Description | Video Processor IC Serial 96-PBGA MICROSTAR JUNIOR (9x9) Package |
Datasheet | Datasheet |
Category | Applications Consumer Video |
Manufacturer Burr Brown | Control Interface Serial |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 96-TFBGA |
Function Processor | Supplier Device Package 96-PBGA MICROSTAR JUNIOR (9x9) |
| Tray: | 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,72822 € | 257,77 € |
| Unit Price without VAT: | 5,72822 € |
|---|---|
| Unit Price with VAT: | 6,81658 € |

