
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MCS 96 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | Serial Port | |
Peripherals | PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Through Hole | |
Supplier Device Package | 68-PGA (29.46x29.46) | |
Package / Case | 68-BPGA | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,30000 € | 309,30 € |
| Unit Price without VAT: | 309,30000 € |
|---|---|
| Unit Price with VAT: | 368,06700 € |

